SGL34-60 | Diotec

Schottky diode, 60 V (RRM), 0.5 A, DO-213AA, SGL34-60

Order No.: 67S0390
MPN:
SGL34-60
Series: SGL
SGL34-60 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0688 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
171.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0688 €

SMD Schottky Diode, SGL34-60, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Enclosure DO-213AA
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 60 V
Voltage V RRM (peak reverse voltage) 60 V
Version schottky rectifier diode
Assembly SMD
max. operating temperature 150 °C
Forward Current 0.5 A
Number of diodes 1
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15