SGL2-40-3G | Diotec

Schottky diode, 40 V (RRM), 2 A, DO-213AA, SGL2-40-3G

Order No.: 67S0376
MPN:
SGL2-40-3G
Series: SGL
SGL2-40-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0709 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0709 €

SMD Schottky Diode, SGL2-40-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • High current rating
  • Low forward voltage drop
  • Low reverse leakage current
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in AC/DC & DC/DC converters
  • Polarity Protection
  • OR-ing diodes
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-213AA
Number of diodes 1
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Forward Current 2 A
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 30 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15