SGL1-50 | Diotec
Schottky diode, 50 V (RRM), 1 A, DO-213AA, SGL1-50
Unit Price (€ / pc.)
0.0719 € *
Available in 4 Days: 12,500 pcs. - if ordered today
SMD Schottky Diode, SGL1-50, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Enclosure | DO-213AA | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 50 V | |
Voltage V RRM (peak reverse voltage) | 50 V | |
Version | schottky rectifier diode | |
Assembly | SMD | |
max. operating temperature | 150 °C | |
Forward Current | 1 A | |
Number of diodes | 1 | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 2,500 pieces |
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |