SBX2560-3G | Diotec
Schottky diode, 60 V (RRM), 25 A, D5.4x7.5_LowRth, SBX2560-3G
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
Schottky Diode, SBX2560-3G, Diotec
Schottky barrier rectifier diode
Features
- Compliant to RoHS
Applications
- Solar Bypass Diodes
- Polarity Protection
- Free-wheeling diodes
- Output Rectification in DC/DC Converters
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | schottky rectifier diode | |
Enclosure | D5.4x7.5_LowRth | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Surge blocking voltage V RMS | 60 V | |
Forward Current | 25 A | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 720 pF | |
Assembly | THT | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 1,250 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |