SB1250 | Diotec

Schottky diode, 50 V (RRM), 12 A, D5.4x7.5, SB1250

Order No.: 67S0180
MPN:
SB1250
Series: SB..
SB1250 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2873 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
359.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.2873 €

Schottky Diode, SB1250, Diotec

Schottky barrier rectifier diode

Features

  • Compliant to RoHS

Applications

  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Output Rectification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Enclosure D5.4x7.5
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Voltage V RRM (peak reverse voltage) 50 V
Version schottky rectifier diode
Assembly THT
max. operating temperature 175 °C
Forward Current 12 A
Number of diodes 1
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Ammopack with 1,250 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15