PPH810-AQ | Diotec
Schottky diode, 100 V (RRM), 8 A, TO-277B, PPH810-AQ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
SMD Schottky Diode, PPH810-AQ, Diotec
SMD High temperature schottky rectifier diode
Features
- High reverse voltage
- Low reverse current
- Compliant to RoHS
Applications
- Polarity Protection
- Free-wheeling diodes
- Output Rectification in DC/DC Converters
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Enclosure | TO-277B | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 100 V | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Version | high-temperature Schottky rectifier diode | |
Assembly | SMD | |
max. operating temperature | 175 °C | |
Forward Current | 8 A | |
Number of diodes | 1 | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 5,000 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |