MBRS20200CT | Diotec

Schottky diode, 200 V (RRM), 20 A, D2PAK, MBRS20200CT

Order No.: 67S0136
MPN:
MBRS20200CT
Series: MBR
MBRS20200CT Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 1,810 pcs. - if ordered today
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3689 €

SMD Schottky Diode, MBRS20200CT, Diotec

SMD High temperature schottky rectifier diode

Features

  • High reverse voltage
  • Low reverse current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version high-temperature Schottky rectifier diode
Enclosure D2PAK
Number of diodes 2
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Forward Current 20 A
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Capacity 500 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Bar with 50 pieces
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15