US1D | Diotec
Ultrafast rectifier diode, 200 V, 1 A, DO-214AC, US1D
Unit Price (€ / pc.)
0.0524 € *
Available in 4 Days: 15,000 pcs. - if ordered today
SMD silicon rectifiers, type Diotec US1.
High-speed version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 1 A | |
| Version | ultrafast switching diode | |
| Enclosure | DO-214AC | |
| Voltage V RRM (peak reverse voltage) | 200 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |