US1J | Diotec
Ultrafast SMD silicon diode, 600 V, 1 A, DO-214AC, US1J
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
100 pcs.
0.1559 €
500 pcs.
0.1273 €
1000 pcs.
0.1131 €
2500 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD silicon rectifiers, type Diotec US1.
High-speed version
Technical specifications
Version | Ultrafast switching diode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 600 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Reel with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |