US1B | Diotec
Ultrafast rectifier diode, 100 V, 1 A, DO-214AC, US1B
Unit Price (€ / pc.)
0.1654 € *
Available: 5,450 pcs.
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1654 €
125 pcs.
0.1226 €
500 pcs.
0.0976 €
2500 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD silicon rectifiers, type Diotec US1B, High-speed version
Technical specifications
Filter | Property | Value |
---|---|---|
Surge blocking voltage V RMS | 100 V | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Enclosure | DO-214AC | |
Number of diodes | 1 | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Forward Current | 1 A | |
Version | ultrafast switching diode | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 7,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |