US1A | Diotec
Ultrafast rectifier diode, 50 V, 1 A, DO-214AC, US1A
Unit Price (€ / pc.)
0.0481 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD silicon rectifiers, type Diotec US1.
High-speed version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Rated current | 1 A | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 1 A | |
| Version | ultrafast switching diode | |
| Enclosure | DO-214AC | |
| Voltage V RRM (peak reverse voltage) | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |