UGB8BT | Diotec
Superfast rectifier diode, 100 V, 8 A, D2PAK, UGB8BT
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 4 Weeks
Superfast SMD Rectifier Diode, UGB8BT, Diotec
Superfast Efficient SMD Rectifier Diode
Features
- Extremely low reverse recovery time
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Version | superfast rectifier diode | |
Surge blocking voltage V RMS | 100 V | |
Assembly | SMD | |
Forward Current | 8 A | |
Junction temperature (min.) | -50 °C | |
Enclosure | D2PAK | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Bar with 50 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |