UFT800C | Diotec
Superfast rectifier diode, 150 V, 8 A, TO-220AC, UFT800C
Unit Price (€ / pc.)
0.4165 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Superfast Rectifier Diode, UFT800C, Diotec
Superfast Efficient Rectifier Diode
Features
- Extremely low reverse recovery time
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Version | superfast rectifier diode | |
Surge blocking voltage V RMS | 150 V | |
Assembly | THT | |
Forward Current | 8 A | |
Junction temperature (min.) | -50 °C | |
Enclosure | TO-220AC | |
Voltage V RRM (peak reverse voltage) | 150 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Bar with 50 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |