UFT800B | Diotec

Superfast rectifier diode, 100 V, 8 A, TO-220AC, UFT800B

Order No.: 09S5520
MPN:
UFT800B
Series: UFT
UFT800B Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available in 4 Days: 1,500 pcs. - if ordered today
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4165 €

Superfast Rectifier Diode, UFT800B, Diotec

Superfast Efficient Rectifier Diode

Features

  • Extremely low reverse recovery time
  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High efficient switching stages
  • Commercial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Number of diodes 1
Version superfast rectifier diode
Surge blocking voltage V RMS 100 V
Assembly THT
Forward Current 8 A
Junction temperature (min.) -50 °C
Enclosure TO-220AC
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15