Unit Price (€ / pc.)
0.0148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard SMD Rectifier Diode, ST1M, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Number of diodes | 1 | |
Version | rectifier diode | |
Surge blocking voltage V RMS | 1000 V | |
Assembly | SMD | |
Forward Current | 1 A | |
Junction temperature (min.) | -50 °C | |
Enclosure | SMAF | |
Voltage V RRM (peak reverse voltage) | 1000 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 10,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |