SM5408 | Diotec

Rectifier diode, 1000 V, 3 A, DO-213AB, SM5408

Order No.: 24S1007
EAN: 4099879042941
MPN:
SM5408
Series: SM
SM5408 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 90 pcs.
Total Price:
0.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0726 €

SMD rectifier diodes, type Diotec SM54.

Standard reverse recovery, for 50/60 Hz line rectification, power supplies, polarity reversal protection; Package: DO213AB (MELF). Package material: UL 94 V-0. Junction temperature: –50 to +175 °C.

Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SM5408, 1000 V, 3.0 A

Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Version silicon diode
Enclosure DO-213AB
Surge blocking voltage V RMS 1000 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 1000 V
Forward Current 3 A
Logistics
Property Value
Original Packaging Reel with 1 piece
Country of origin SI
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15