Unit Price (€ / pc.)
0.0783 € *
Available in 4 Days: 95,000 pcs. - if ordered today
SMD rectifier diodes, type Diotec SM54.
Standard reverse recovery, for 50/60 Hz line rectification, power supplies, polarity reversal protection; Package: DO213AB (MELF). Package material: UL 94 V-0. Junction temperature: –50 to +175 °C.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SM5402, 200 V, 3.0 A
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | SI |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |