SM5063 | Diotec

Rectifier diode, 1000 V, 2 A, DO-213AB, SM5063

Order No.: 09S5484
MPN:
SM5063
Series: SM
SM5063 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0712 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
355.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0712 €

Standard SMD Rectifier Diode, SM5063, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Version rectifier diode
Voltage V RRM (peak reverse voltage) 1000 V
Enclosure DO-213AB
Number of diodes 1
Junction temperature (max.) 175 °C
Assembly SMD
max. operating temperature 175 °C
Junction temperature (min.) -50 °C
Forward Current 2 A
Surge blocking voltage V RMS 1000 V
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 5,000 pieces
Country of origin SI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No