SM5061 | Diotec

Rectifier diode, 600 V, 2 A, DO-213AB, SM5061

Order No.: 09S5480
MPN:
SM5061
Series: SM
SM5061 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0643 €

Standard SMD Rectifier Diode, SM5061, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Number of diodes 1
Version rectifier diode
Surge blocking voltage V RMS 600 V
Assembly SMD
Forward Current 2 A
Junction temperature (min.) -50 °C
Enclosure DO-213AB
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15