S2M | Diotec

Rectifier diode, 1000 V, 2 A, SMB, S2M

Order No.: 09S5330
MPN:
S2M
Series: S2
S2M Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available in 4 Days: 4,356,000 pcs. - if ordered today
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0357 €

Standard SMD Rectifier Diode, S2M, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Version rectifier diode
Junction temperature (min.) -50 °C
Assembly SMD
Surge blocking voltage V RMS 1000 V
Enclosure SMB
Junction temperature (max.) 150 °C
Voltage V RRM (peak reverse voltage) 1000 V
Number of diodes 1
Forward Current 2 A
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes