MUR160 | Diotec
Superfast rectifier diode, 600 V, 1 A, DO-204AC, MUR160
Unit Price (€ / pc.)
0.0716 € *
Available in 4 Days: 25,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Version | superfast efficient diode | |
Assembly | THT | |
Junction temperature (min.) | -50 °C | |
Enclosure | DO-204AC | |
Surge blocking voltage V RMS | 600 V | |
min. operating temperature | -50 °C | |
Junction temperature (max.) | 175 °C | |
max. operating temperature | 175 °C | |
Forward Current | 1 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |