MR824 | Diotec
Fast rectifier diode, 400 V, 5 A, P600, MR824
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
25 pcs.
0.2166 €
100 pcs.
0.1856 €
250 pcs.
0.1238 €
500 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 5 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Enclosure | P600 | |
| Junction temperature (max.) | 150 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | fast recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |