MR821 | Diotec

Fast rectifier diode, 100 V, 5 A, P600, MR821

Order No.: 09S4381
EAN: 4099879041937
MPN:
MR821
Series: MR
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2416 €
Technical specifications
Version Fast recovery diode
Forward Current 5 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 100 V
Logistics
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Assembly
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Assembly
max. operating temperature
Enclosure
Fast rectifier diode, 50 V, 5 A, P600, MR820
Order No.:
 09S4380
Manufacturer:
 Diotec
Manufacturer SKU:
 MR820
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.24 € *
1000 pcs.
0.2416 €
50 V
-55 °C
Fast recovery diode
5 A
THT
175 °C
P600
Fast rectifier diode, 800 V, 5 A, P600, MR828
Order No.:
 09S4385
Manufacturer:
 Diotec
Manufacturer SKU:
 MR828
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.28 € *
1000 pcs.
0.2785 €
800 V
-55 °C
Fast recovery diode
5 A
THT
175 °C
P600
Fast rectifier diode, 400 V, 5 A, P600, MR824
Order No.:
 09S4383
Manufacturer:
 Diotec
Manufacturer SKU:
 MR824
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.24 € *
1000 pcs.
0.2416 €
400 V
-50 °C
Fast recovery diode
5 A
THT
175 °C
P600
Fast rectifier diode, 100 V, 5 A, P600, MR821
Order No.:
 09S4381
Manufacturer:
 Diotec
Manufacturer SKU:
 MR821
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.24 € *
1000 pcs.
0.2416 €
100 V
-55 °C
Fast recovery diode
5 A
THT
175 °C
P600