KT20K120 | Diotec

Fast rectifier diode, 20 A, TO-220AC, KT20K120

Order No.: 09S4301
EAN: 4099879041838
MPN:
KT20K120
Series: KT20
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8687 €
Technical specifications
Version Fast efficient diode
Forward Current 20 A
Enclosure TO-220AC
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 120 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 150 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bar with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs