KT20A150 | Diotec
Fast rectifier diode, 160 V, 20 A, TO-220AC, KT20A150
Unit Price (€ / pc.)
0.5474 € *
Available in 4 Days: 1,050 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Version | fast efficient diode | |
Assembly | THT | |
Junction temperature (min.) | -50 °C | |
Enclosure | TO-220AC | |
Surge blocking voltage V RMS | 160 V | |
min. operating temperature | -50 °C | |
Junction temperature (max.) | 175 °C | |
max. operating temperature | 175 °C | |
Forward Current | 20 A | |
Voltage V RRM (peak reverse voltage) | 150 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Bar with 1,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |