HV6 | Diotec
High voltage rectifier diode, 6000 V, 200 mA, DO-15, HV6
Unit Price (€ / pc.)
0.2570 € *
Available in 4 Days: 60,000 pcs. - if ordered today
HV rectifier diodes, type Diotec HV.
fast reverse recovery, large air gaps and creepage distances, for HV rectification with mid-range frequencies. Package material: UL 94 V-0. Dimensions: 6.3 x 3.0 mm. Junction temperature: - 50 to +150 °C.
Technical attributes (type, cyclic peak reverse voltage, limiting value of mean on-state current, cyclic peak current): HV6, 6000 V, 200 mA, 5.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 200 mA | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 6000 V | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 6000 V | |
| Enclosure | DO-15 | |
| Junction temperature (min.) | -50 °C | |
| Version | high voltage diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |