HV3 | Diotec
High voltage rectifier diode, 3000 V, 0.2 A, DO-41, HV3
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
HV rectifier diodes, type Diotec HV.
Fast reverse recovery, large air gaps and creepage distances, for HV rectification with mid-range frequencies; Package material: UL 94 V-0. Dimensions: 5.1 x 2.6 mm. Junction temperature: –50 to +150 °C,.
Technical attributes (type, cyclic peak reverse voltage, limiting value of mean on-state current, cyclic peak current): HV3, 3000 V, 200 mA, 5.0 A
Technical specifications
Version | Fast recovery diode | |
Forward Current | 0.2 A | |
Enclosure | DO-41 | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 3000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 3000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |