GL34JR13 | Diotec
Rectifier diode, 600 V, 0.5 A, DO-213AA, GL34JR13
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
100 pcs.
0.1059 €
250 pcs.
0.0635 €
1000 pcs.
0.0424 €
10000 pcs.
0.0339 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, GL34JR13, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 0.5 A | |
| Version | rectifier diode | |
| Enclosure | DO-213AA | |
| Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |