GL34G | Diotec
SMD rectifier diode, 400 V, 0.5 A, DO-213AA, GL34G
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Version | Standard recovery diode | |
Forward Current | 0.5 A | |
Enclosure | DO-213AA | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |