GL34J | Diotec

Rectifier diode, 600 V, 0.5 A, DO-213AA, GL34J

Order No.: 09S5202
MPN:
GL34J
Series: GL
GL34J Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available in 4 Days: 510,000 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
100 pcs.
0.1059 €
250 pcs.
0.0635 €
1000 pcs.
0.0424 €
2500 pcs.
0.0339 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, GL34J, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 600 V
Forward Current 0.5 A
Version rectifier diode
Enclosure DO-213AA
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin SI
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15