GL34D | Diotec
Rectifier diode, 200 V, 0.5 A, DO-213AA, GL34D
Unit Price (€ / pc.)
0.1559 € *
Available in 4 Days: 27,500 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
100 pcs.
0.0976 €
250 pcs.
0.0585 €
1000 pcs.
0.0390 €
2500 pcs.
0.0312 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 0.5 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | DO-213AA | |
| Junction temperature (min.) | -50 °C | |
| Version | standard recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |