GL1A | Diotec

SMD rectifier diode, 50 V, 1 A, DO-213AA, GL1A

Order No.: 09S4209
EAN: 4099879041722
MPN:
GL1A
Series: GL1A
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0619 €
Technical specifications
Version Standard recovery diode
Forward Current 1 A
Enclosure DO-213AA
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin SI
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs