FT2000KA | Diotec

Fast rectifier diode, 50 V, 20 A, DO-220AC, FT2000KA

Order No.: 09S4130
EAN: 4099879041616
MPN:
FT2000KA
Series: FT2000
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8092 €
Technical specifications
Version Fast efficient diode
Forward Current 20 A
Enclosure DO-220AC
max. operating temperature 200 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 200 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bar with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
max. operating temperature
Enclosure
Version
Forward Current
Assembly
min. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
max. operating temperature
Enclosure
Version
Forward Current
Assembly
min. operating temperature
Fast rectifier diode, 100 V, 20 A, TO-220AC, FT2000KB
Order No.:
 09S4131
Manufacturer:
 Diotec
Manufacturer SKU:
 FT2000KB
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.81 € *
1000 pcs.
0.8092 €
100 V
150 °C
TO-220AC
Fast efficient diode
20 A
THT
-50 °C
Fast rectifier diode, 400 V, 20 A, DO-220AC, FT2000KG
Order No.:
 09S4133
Manufacturer:
 Diotec
Manufacturer SKU:
 FT2000KG
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.87 € *
1000 pcs.
0.8687 €
400 V
175 °C
DO-220AC
Fast efficient diode
20 A
THT
-50 °C
Fast rectifier diode, 200 V, 20 A, DO-220AC, FT2000KD
Order No.:
 09S4132
Manufacturer:
 Diotec
Manufacturer SKU:
 FT2000KD
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.81 € *
1000 pcs.
0.8092 €
200 V
175 °C
DO-220AC
Fast efficient diode
20 A
THT
-50 °C
Fast rectifier diode, 50 V, 20 A, DO-220AC, FT2000KA
Order No.:
 09S4130
Manufacturer:
 Diotec
Manufacturer SKU:
 FT2000KA
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.81 € *
1000 pcs.
0.8092 €
50 V
200 °C
DO-220AC
Fast efficient diode
20 A
THT
-50 °C