FR3B | Diotec

Fast rectifier diode, 100 V, 3 A, DO-214AB, FR3B

Order No.: 09S4120
EAN: 4099879041524
MPN:
FR3B
Series: FR
FR3B Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2202 €
250 pcs.
0.1880 €
1000 pcs.
0.1261 €
3000 pcs.
0.1006 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 3 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure DO-214AB
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Version fast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15