FR3K | Diotec
Fast SMD rectifier diode, 800 V, 3 A, DO-214AB, FR3K
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Technical specifications
Version | Fast recovery diode | |
Forward Current | 3 A | |
Enclosure | DO-214AB | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |