FR2M | Diotec
Fast rectifier diode, 1000 V, 2 A, DO-214AA, FR2M
Unit Price (€ / pc.)
0.0809 € *
Available in 4 Days: 60,000 pcs. - if ordered today
SMD rectifier diodes, type Diotec FR2.
Fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +150 °C. Package: DO214AA.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): FR2M, 1000 V, 2.0 A
Technical specifications
Filter | Property | Value |
---|---|---|
Version | fast recovery diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | DO-214AA | |
Surge blocking voltage V RMS | 1000 V | |
min. operating temperature | -50 °C | |
Junction temperature (max.) | 150 °C | |
max. operating temperature | 150 °C | |
Forward Current | 2 A | |
Voltage V RRM (peak reverse voltage) | 1000 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |