FR1B | Diotec

Superfast SMD rectifier diode, 100 V, 1 A, DO-214AC, FR1B

Order No.: 09S4110
EAN: 4099879041425
MPN:
FR1B
Series: FR1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.0417 €
Technical specifications
Version Superfast recovery diode
Forward Current 1 A
Enclosure DO-214AC
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs