FE2BR | Diotec
Superfast rectifier diode, 100 V, 2 A, DO-15, FE2BR
Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
100 pcs.
0.1630 €
250 pcs.
0.0978 €
1000 pcs.
0.0652 €
4000 pcs.
0.0521 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Rectifier Diode, FE2BR, Diotec
Superfast Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- Rectification of high frequencies
- High speed switching
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 100 V | |
| Forward Current | 2 A | |
| Version | superfast rectifier diode | |
| Enclosure | DO-15 | |
| Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |