FE2B | Diotec
Superfast rectifier diode, 100 V, 2 A, DO-204AC, FE2B
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Technical specifications
Version | Superfast recovery diode | |
Forward Current | 2 A | |
Enclosure | DO-204AC | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |