ESW6006 | Diotec

Superfast rectifier diode, 600 V, 60 A, TO-247-2L, ESW6006

Order No.: 09S5178
MPN:
ESW6006
Series: ESW
ESW6006 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available in 4 Days: 324 pcs. - if ordered today
Total Price:
599.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
1.3328 €

Superfast Rectifier Diode, ESW6006, Diotec

Superfast Efficient Rectifier Diodes with Soft Recovery

Features

  • Soft reverse recovery
  • Very low recovery time
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • Free-wheeling diodes
  • Power factor correction
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Version superfast rectifier diode
Junction temperature (min.) -50 °C
Assembly THT
Surge blocking voltage V RMS 600 V
Enclosure TO-247-2L
Junction temperature (max.) 175 °C
Voltage V RRM (peak reverse voltage) 600 V
Number of diodes 1
Forward Current 60 A
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Bar with 30 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes