ES3JSMB | Diotec

Superfast rectifier diode, 600 V, 3 A, SMB, ES3JSMB

Order No.: 09S5174
MPN:
ES3JSMB
Series: ES
ES3JSMB Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1866 € *
Available in 4 Days: 33,000 pcs. - if ordered today
Total Price:
8,956.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
48000 pcs.
0.1866 €

Superfast SMD Rectifier Diode, ES3JSMB, Diotec

Superfast Efficient SMD Rectifier Diode

Features

  • Very low reverse recovery time
  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • Free-wheeling diodes
  • Power factor correction
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Version superfast rectifier diode
Junction temperature (min.) -50 °C
Assembly SMD
Surge blocking voltage V RMS 600 V
Enclosure SMB
Junction temperature (max.) 150 °C
Voltage V RRM (peak reverse voltage) 600 V
Number of diodes 1
Forward Current 3 A
Rated blocking voltage 480 V
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes