ES3F | Diotec

Superfast rectifier diode, 300 V, 3 A, DO-214AB, ES3F

Order No.: 09S4080
EAN: 4099879041142
MPN:
ES3F
Series: ES
ES3F Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
721.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2404 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 300 V
Forward Current 3 A
Version superfast efficient diode
Enclosure DO-214AB
Voltage V RRM (peak reverse voltage) 300 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15