ES3A | Diotec

Superfast SMD rectifier diode, 50 V, 3 A, DO-214AB, ES3A

Order No.: 09S4076
EAN: 4099879041104
MPN:
ES3A
Series: ES3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3451 €
Technical specifications
Version Superfast efficient diode
Forward Current 3 A
Enclosure DO-214AB
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Rated blocking voltage
Assembly
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Rated blocking voltage
Assembly
max. operating temperature
Enclosure
Superfast SMD rectifier diode, 400 V, 3 A, DO-214AB, ES3G
Order No.:
 09S4081
Manufacturer:
 Diotec
Manufacturer SKU:
 ES3G
Available: 0 pcs. Available in 5 Days: 7,900 pcs. Leadtime: 1 Week **
Total Price: 0.33 € *
50 pcs.
0.3332 €
100 pcs.
0.2975 €
400 V
-50 °C
Superfast efficient diode
3 A
SMD
150 °C
DO-214AB
Superfast SMD rectifier diode, 200 V, 3 A, DO-214AB, ES3D
Order No.:
 09S4079
Manufacturer:
 Diotec
Manufacturer SKU:
 ES3D
Available: 0 pcs. Available in 5 Days: 8,850 pcs. Leadtime: 1 Week **
Total Price: 0.21 € *
50 pcs.
0.2142 €
100 pcs.
0.1904 €
200 V
-55 °C
Superfast efficient diode
3 A
160 V
SMD
150 °C
DO-214AB