ES3D | Diotec

Superfast rectifier diode, 200 V, 3 A, DO-214AB, ES3D

Order No.: 09S4079
EAN: 4099879041135
MPN:
ES3D
Series: ES
ES3D Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2380 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 200 V
Forward Current 3 A
Rated blocking voltage 160 V
Version superfast efficient diode
Enclosure DO-214AB
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15