ES3ASMB | Diotec

Superfast rectifier diode, 50 V, 3 A, SMB, ES3ASMB

Order No.: 09S5164
MPN:
ES3ASMB
Series: ES
ES3ASMB Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2068 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9,927.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
48000 pcs.
0.2068 €

Superfast SMD Rectifier Diode, ES3ASMB, Diotec

Superfast Efficient SMD Rectifier Diode

Features

  • Very low reverse recovery time
  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • Free-wheeling diodes
  • Power factor correction
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Version superfast rectifier diode
Junction temperature (min.) -50 °C
Assembly SMD
Surge blocking voltage V RMS 50 V
Enclosure SMB
Junction temperature (max.) 150 °C
Voltage V RRM (peak reverse voltage) 50 V
Number of diodes 1
Forward Current 3 A
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes