ES2JSMA | Diotec
Superfast rectifier diode, 600 V, 2 A, SMA, ES2JSMA
Unit Price (€ / pc.)
0.1264 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Superfast SMD Rectifier Diode, ES2JSMA, Diotec
Superfast Efficient SMD Rectifier Diode
Features
- Extremely low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Version | superfast rectifier diode | |
Junction temperature (min.) | -50 °C | |
Assembly | SMD | |
Surge blocking voltage V RMS | 600 V | |
Enclosure | SMA | |
Junction temperature (max.) | 150 °C | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Number of diodes | 1 | |
Forward Current | 2 A | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Original Packaging | Reel with 7,500 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |