ES1D | Diotec
Superfast rectifier diode, 200 V, 1 A, DO-214AC, ES1D
Unit Price (€ / pc.)
0.1054 € *
Available in 4 Days: 82,500 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 1 A | |
| Version | superfast efficient diode | |
| Enclosure | DO-214AC | |
| Voltage V RRM (peak reverse voltage) | 200 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |