ERL1B | Diotec

Superfast rectifier diode, 100 V, 1 A, SOD-123FL, ERL1B

Order No.: 09S5136
MPN:
ERL1B
Series: ERL
ERL1B Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0669 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
200.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0669 €

Superfast SMD Rectifier Diode, ERL1B, Diotec

Superfast Recovery SMD Rectifier Diode

Features

  • Low reverse recovery time
  • Low profile package
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Number of diodes 1
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version superfast rectifier diode
Enclosure SOD-123FL
Surge blocking voltage V RMS 100 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Forward Current 1 A
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15