EM513 | Diotec
Rectifier diode, 1600 V, 1 A, DO-41, EM513
Unit Price (€ / pc.)
   0.1190 €  *  
   Available: 4,970 pcs. 
   Available in 4 Days: 3,870,000 pcs. - if ordered today  
 Total Price: 
  0.12 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.1190 €
 100 pcs.
 0.1071 €
 300 pcs.
 0.0762 €
 1000 pcs.
 0.0631 €
 3000 pcs.
 0.0536 €
 10000 pcs.
 0.0476 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): EM513, 1.0 A, 1600 V, DO41, Diotec
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Forward Current | 1 A | |
| Enclosure | DO-41 | |
| Surge blocking voltage V RMS | 1600 V | |
| Version | standard recovery diode | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Junction temperature (min.) | -50 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CN | 
| Customs tariff number | 85411000 | 
| Original Packaging | Ammopack with 5,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
 
 