EGL1J | Diotec

Superfast rectifier diode, 600 V, 1 A, DO-213AA, EGL1J

Order No.: 09S4033
EAN: 4099879040688
MPN:
EGL1J
Series: EGL
EGL1J Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0609 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0609 €
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Version superfast recovery diode
Enclosure DO-213AA
Surge blocking voltage V RMS 600 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Forward Current 1 A
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin SI
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15